Thermostats - Mechanical - Industrial

Results: 4
Packaging
BoxBulk
Switching Temperature
176°F (80°C)194°F (90°C)212°F (100°C)
Reset Temperature
156.2°F (69°C)158°F (70°C)174.2°F (79°C)192.2°F (89°C)
Tolerance
±5.4°F (±3°C)±5.5°F (±3°C)±6.3°F (±3.5°C)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switching Temperature
Reset Temperature
Current Rating - AC
Current Rating - DC
Tolerance
Switching Cycles
Termination Style
Mounting Type
Package / Case
1NT01L-8416
1NT01L-7941
THERMOSTAT 90DEG C SPST-NC CYL
Sensata Technologies
885
In Stock
1 : ¥66.50000
Box
Box
Active
SPST-NC
194°F (90°C)
174.2°F (79°C)
17A (120V), 5A (240V)
-
±5.4°F (±3°C)
100K
Quick Connect
Chassis Mount
Cylinder with Mounting Flange
1NT01L-8416
1NT01L-7939
THERMOSTAT 80DEG C SPST-NC CYL
Sensata Technologies
816
In Stock
1 : ¥66.50000
Box
Box
Active
SPST-NC
176°F (80°C)
156.2°F (69°C)
17A (120V), 5A (240V)
-
±5.4°F (±3°C)
100K
Quick Connect
Chassis Mount
Cylinder with Mounting Flange
1NT01L-8416
1NT01L-7943
THERMOSTAT 100DEG C SPST-NC CYL
Sensata Technologies
712
In Stock
1 : ¥66.50000
Box
Box
Active
SPST-NC
212°F (100°C)
192.2°F (89°C)
17A (120V), 5A (240V)
-
±6.3°F (±3.5°C)
100K
Quick Connect
Chassis Mount
Cylinder with Mounting Flange
1NT01L-8416
1NT01L-8422
THERMOSTAT 90DEG C SPST-NC CYL
Sensata Technologies
731
In Stock
1 : ¥66.50000
Bulk
Bulk
Active
SPST-NC
194°F (90°C)
158°F (70°C)
17A (120V), 5A (240V)
-
±5.5°F (±3°C)
100K
Quick Connect
Chassis Mount
Cylinder with Mounting Flange
Showing
of 4

Thermostats - Mechanical - Industrial


Mechanical Thermostats are designed to keep components safe in situations where there is an excessive amount of temperature. Components in this family will open or close a circuit that they are installed in when the Switching temperature (Adjustable, 14°F to 500°F) of the device is exceeded. The Reset temperature ranges are Manual Reset, One Shot, and 20°F to 440°F with Current ratings of 0.045 A to 25 A. These are made for use in an industrial setting.