Pressure Sensors, Transducers - Industrial
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
132 In Stock | 1 : ¥865.23000 Box | Box | Active | Industrial Automation | Vented Gauge | 250PSI (1723.69kPa) | Analog Voltage | 0 mV ~ 100 mV (5V) | ±1% | 5V | Male - 1/4" (6.35mm) NPT | Threaded | Amplified Output, Temperature Compensated | Cable | 500PSI (3447.38kPa) | -20°C ~ 85°C | Cylinder, Threaded | - | |||
51 In Stock | 1 : ¥874.75000 Box | Box | Active | Industrial Automation | Vented Gauge | 100PSI (689.48kPa) | Analog Current | 4 mA ~ 20 mA | ±0.5% | 8V ~ 30V | Male - 1/8" (3.18mm) NPT | Threaded | Amplified Output, Temperature Compensated | Cable 3' | - | -40°C ~ 105°C | Cylinder | - | |||
28 In Stock | 1 : ¥1,183.69000 Box | Box | Active | Industrial Automation | Absolute | 50PSI (344.74kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±1% | 5V | Male - 1/8" (3.18mm) NPT | Threaded | Amplified Output, Temperature Compensated | Cable 3' | - | -40°C ~ 105°C | Cylinder | - |