Pressure Sensors, Transducers - Industrial
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46 In Stock | 1 : ¥761.21000 Box | Box | Active | Industrial Automation | Vented Gauge | 300PSI (2068.43kPa) | Wheatstone Bridge | LCD Display | ±1% | 9V | Male - 1/4" (6.35mm) NPT | Threaded | Temperature Compensated | - | 900PSI (6205.28kPa) | -10°C ~ 60°C | Module Box with Display | MediaGauge | |||
38 In Stock | 1 : ¥761.21000 Box | Box | Active | Industrial Automation | Vented Gauge | 100PSI (689.48kPa) | Wheatstone Bridge | LCD Display | ±1% | 9V | Male - 1/4" (6.35mm) NPT | Threaded | Temperature Compensated | - | 300PSI (2068.43kPa) | -10°C ~ 60°C | Module Box with Display | MediaGauge | |||
14 In Stock | 1 : ¥995.03000 Box | Box | Active | Industrial Automation | Vented Gauge | 200PSI (1378.95kPa) | Wheatstone Bridge | LCD Display | ±1% | 9V | Male - 1/4" (6.35mm) NPT | Threaded | Temperature Compensated | - | 600PSI (4136.85kPa) | -10°C ~ 60°C | Module Box with Display | MediaGauge | |||
15 In Stock | 1 : ¥1,286.89000 Box | Box | Active | Industrial Automation | Vented Gauge | 500PSI (3447.38kPa) | Wheatstone Bridge | LCD Display | ±0.25% | 9V | Male - 1/4" (6.35mm) NPT | Threaded | Temperature Compensated | - | 1500PSI (10342.14kPa) | -10°C ~ 60°C | Module Box with Display | MediaGauge | |||
0 In Stock Check Lead Time | 1 : ¥1,286.89000 Box | Box | Active | Industrial Automation | Vented Gauge | 3000PSI (20684.27kPa) | Wheatstone Bridge | LCD Display | ±0.25% | 9V | Male - 1/4" (6.35mm) NPT | Threaded | Temperature Compensated | - | 9000PSI (62052.82kPa) | -10°C ~ 60°C | Module Box with Display | MediaGauge | |||
0 In Stock Check Lead Time | 1 : ¥1,286.89000 Box | Box | Active | Industrial Automation | Vented Gauge | 5000PSI (34473.79kPa) | Wheatstone Bridge | LCD Display | ±0.25% | 9V | Male - 1/4" (6.35mm) NPT | Threaded | Temperature Compensated | - | 15000PSI (103421.36kPa) | -10°C ~ 60°C | Module Box with Display | MediaGauge |