Pressure Sensors, Transducers - Industrial

Results: 2
Manufacturer
Honeywell Sensing and Productivity SolutionsSeeed Technology Co., Ltd
Series
-MIP
Applications
Industrial AutomationMedical Ventilation
Pressure Type
GaugeSealed Gauge
Operating Pressure
150PSI (1034.21kPa)174.05PSI (1200kPa)
Output Type
-Analog Voltage
Accuracy
±0.15%±1.5%
Voltage - Supply
4.75V ~ 5.25V5V
Port Size
-Male - 1/4" (6.35mm) NPT
Features
-Temperature Compensated
Termination Style
ConnectorScrew Terminal
Operating Temperature
-40°C ~ 125°C-20°C ~ 105°C
Package / Case
Cylinder, MetalCylinder, Threaded
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Applications
Pressure Type
Operating Pressure
Output Type
Output
Accuracy
Voltage - Supply
Port Size
Port Style
Features
Termination Style
Maximum Pressure
Operating Temperature
Package / Case
Supplier Device Package
0
In Stock
Check Lead Time
1 : ¥105.90000
Bulk
-
Bulk
Active
Industrial Automation
Gauge
174.05PSI (1200kPa)
-
0.5 V ~ 4.5 V
±1.5%
5V
-
Threaded
-
Screw Terminal
348.09PSI (2400kPa)
-20°C ~ 105°C
Cylinder, Metal
-
0
In Stock
Check Lead Time
85 : ¥463.23953
Bulk
Bulk
Active
Medical Ventilation
Sealed Gauge
150PSI (1034.21kPa)
Analog Voltage
0.5 V ~ 4.5 V
±0.15%
4.75V ~ 5.25V
Male - 1/4" (6.35mm) NPT
Threaded
Temperature Compensated
Connector
348.09PSI (2400kPa)
-40°C ~ 125°C
Cylinder, Threaded
-
Showing
of 2

Pressure Sensors, Transducers - Industrial


Industrial Pressure Sensors or Transducers are designed to detect and respond to the presence or a change in the amount of force on the device. The pressure types are Absolute, Compound, Differential, Gauge, Sealed Gauge, Switch, Vacuum, and Vented Gauge with operating pressures from -100PSI (-689.48kPa) to 20000PSI (137895.15kPa). These are made for use in an industrial setting.