Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
118 In Stock | 1 : ¥332.09000 Tray | Tray | Not For New Designs | DC | 2 | 18V | 75V | 15V | -15V | - | - | - | - | 667mA, 667mA | 20W | 1.5 kV | ITE (Commercial) | 89% | -40°C ~ 85°C (With Derating) | Adjustable Output, Remote On/Off | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | CE, cURus | |||
48 In Stock | 1 : ¥255.90000 Tray | Tray | Not For New Designs | DC | 1 | 18V | 75V | 3.3V | - | - | - | - | - | 5A | 17W | 1.5 kV | ITE (Commercial) | 86% | -40°C ~ 85°C (With Derating) | Adjustable Output, Remote On/Off | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | CE, cURus | |||
23 In Stock | 1 : ¥255.90000 Tray | Tray | Not For New Designs | DC | 1 | 9V | 36V | 15V | - | - | - | - | - | 1.333A | 20W | 1.5 kV | ITE (Commercial) | 90% | -40°C ~ 85°C (With Derating) | Adjustable Output, Remote On/Off | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | CE, cURus | |||
72 In Stock | 1 : ¥321.25000 Tray | Tray | Not For New Designs | DC | 1 | 18V | 75V | 15V | - | - | - | - | - | 1.333A | 20W | 1.5 kV | ITE (Commercial) | 90% | -40°C ~ 85°C (With Derating) | Adjustable Output, Remote On/Off | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | CE, cURus | |||
27 In Stock | 1 : ¥321.25000 Tray | Tray | Not For New Designs | DC | 1 | 9V | 36V | 24V | - | - | - | - | - | 834mA | 20W | 1.5 kV | ITE (Commercial) | 90% | -40°C ~ 85°C (With Derating) | Adjustable Output, Remote On/Off | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | CE, cURus | |||
26 In Stock | 1 : ¥332.09000 Tray | Tray | Not For New Designs | DC | 2 | 18V | 75V | 12V | -12V | - | - | - | - | 834mA, 834mA | 20W | 1.5 kV | ITE (Commercial) | 88% | -40°C ~ 85°C (With Derating) | Adjustable Output, Remote On/Off | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | CE, cURus | |||
24 In Stock | 1 : ¥332.09000 Tray | Tray | Not For New Designs | DC | 2 | 18V | 75V | 5V | -5V | - | - | - | - | 2A, 2A | 20W | 1.5 kV | ITE (Commercial) | 86% | -40°C ~ 85°C (With Derating) | Adjustable Output, Remote On/Off | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | CE, cURus | |||
18 In Stock | 1 : ¥332.09000 Tray | Tray | Not For New Designs | DC | 2 | 9V | 36V | 5V | -5V | - | - | - | - | 2A, 2A | 20W | 1.5 kV | ITE (Commercial) | 86% | -40°C ~ 85°C (With Derating) | Adjustable Output, Remote On/Off | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | CE, cURus | |||
0 In Stock | 24 : ¥251.94167 Tray | Tray | Not For New Designs | DC | 2 | 9V | 36V | 9V | -9V | - | - | - | - | 1.111A, 1.111A | 20W | 1.5 kV | ITE (Commercial) | 88% | -40°C ~ 85°C (With Derating) | Adjustable Output, Remote On/Off | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | CE, cURus | |||
0 In Stock | 24 : ¥251.94167 Tray | Tray | Not For New Designs | DC | 1 | 9V | 36V | 3.3V | - | - | - | - | - | 5A | 17W | 1.5 kV | ITE (Commercial) | 86% | -40°C ~ 85°C (With Derating) | Adjustable Output, Remote On/Off | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | CE, cURus | |||
0 In Stock | 24 : ¥251.94167 Tray | Tray | Not For New Designs | DC | 1 | 9V | 36V | 9V | - | - | - | - | - | 2.222A | 20W | 1.5 kV | ITE (Commercial) | 89% | -40°C ~ 85°C (With Derating) | Adjustable Output, Remote On/Off | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | CE, cURus | |||
0 In Stock | 24 : ¥251.94167 Tray | Tray | Not For New Designs | DC | 1 | 18V | 75V | 9V | - | - | - | - | - | 2.222A | 20W | 1.5 kV | ITE (Commercial) | 89% | -40°C ~ 85°C (With Derating) | Adjustable Output, Remote On/Off | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | CE, cURus | |||
0 In Stock | 24 : ¥316.28625 Tray | Tray | Not For New Designs | DC | 1 | 9V | 36V | 5V | - | - | - | - | - | 4A | 20W | 1.5 kV | ITE (Commercial) | 88% | -40°C ~ 85°C (With Derating) | Adjustable Output, Remote On/Off | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | CE, cURus | |||
0 In Stock | 24 : ¥316.28625 Tray | Tray | Not For New Designs | DC | 1 | 9V | 36V | 12V | - | - | - | - | - | 1.667A | 20W | 1.5 kV | ITE (Commercial) | 89% | -40°C ~ 85°C (With Derating) | Adjustable Output, Remote On/Off | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | CE, cURus | |||
0 In Stock | 24 : ¥316.28625 Tray | Tray | Not For New Designs | DC | 1 | 18V | 75V | 12V | - | - | - | - | - | 1.667A | 20W | 1.5 kV | ITE (Commercial) | 87% | -40°C ~ 85°C (With Derating) | Adjustable Output, Remote On/Off | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | CE, cURus | |||
3 In Stock | 1 : ¥321.25000 Tray | Tray | Not For New Designs | DC | 1 | 18V | 75V | 5V | - | - | - | - | - | 4A | 20W | 1.5 kV | ITE (Commercial) | 86% | -40°C ~ 85°C (With Derating) | Adjustable Output, Remote On/Off | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | CE, cURus | |||
0 In Stock | 1 : ¥321.25000 Tray | Tray | Not For New Designs | DC | 1 | 18V | 75V | 24V | - | - | - | - | - | 834mA | 20W | 1.5 kV | ITE (Commercial) | 88% | -40°C ~ 85°C (With Derating) | Adjustable Output, Remote On/Off | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | CE, cURus | |||
0 In Stock | 24 : ¥326.88708 Tray | Tray | Not For New Designs | DC | 2 | 9V | 36V | 12V | -12V | - | - | - | - | 834mA, 834mA | 20W | 1.5 kV | ITE (Commercial) | 88% | -40°C ~ 85°C (With Derating) | Adjustable Output, Remote On/Off | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | CE, cURus | |||
0 In Stock | 24 : ¥326.88708 Tray | Tray | Not For New Designs | DC | 2 | 9V | 36V | 15V | -15V | - | - | - | - | 667mA, 667mA | 20W | 1.5 kV | ITE (Commercial) | 88% | -40°C ~ 85°C (With Derating) | Adjustable Output, Remote On/Off | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | CE, cURus |