Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18 In Stock | 1 : ¥433.89000 Bulk | Bulk | Active | DC | 1 | - | 150V | 1500V | 12V | - | - | - | - | - | 3.75A | 45W | 4 kV | ITE (Commercial) | 85% | -40°C ~ 80°C (With Derating) | - | 5.32" L x 2.76" W x 1.71" H (135.0mm x 70.0mm x 43.5mm) | CE, EAC, UKCA | - | |||
17 In Stock | 1 : ¥433.89000 Bulk | Bulk | Active | DC | 1 | - | 150V | 1500V | 15V | - | - | - | - | - | 3A | 45W | 4 kV | ITE (Commercial) | 85% | -40°C ~ 80°C (With Derating) | - | 5.32" L x 2.76" W x 1.71" H (135.0mm x 70.0mm x 43.5mm) | CE, EAC, UKCA | - | |||
16 In Stock | 1 : ¥433.89000 Bulk | Bulk | Active | DC | 1 | - | 150V | 1500V | 24V | - | - | - | - | - | 1.87A | 45W | 4 kV | ITE (Commercial) | 86% | -40°C ~ 80°C (With Derating) | - | 5.32" L x 2.76" W x 1.71" H (135.0mm x 70.0mm x 43.5mm) | CE, EAC, UKCA | - |