Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 12 : ¥278.60667 Tray | Tray | Not For New Designs | DC | 1 | - | 100V | 1000V | 24V | - | - | - | - | - | 625mA | 15W | 5.6 kV | ITE (Commercial) | 81% | -40°C ~ 70°C (With Derating) | - | 3.78" L x 3.78" W x 1.44" H (96.1mm x 96.1mm x 36.6mm) | CE, EN, UKCA | - | |||
0 In Stock | 12 : ¥278.60667 Tray | Tray | Not For New Designs | DC | 1 | - | 100V | 1000V | 12V | - | - | - | - | - | 1.25A | 15W | 5.6 kV | ITE (Commercial) | 83% | -40°C ~ 70°C (With Derating) | - | 3.78" L x 3.78" W x 1.44" H (96.1mm x 96.1mm x 36.6mm) | CE, EN, UKCA | - | |||
0 In Stock | 12 : ¥278.60667 Tray | Tray | Not For New Designs | DC | 1 | - | 100V | 1000V | 15V | - | - | - | - | - | 1A | 15W | 5.6 kV | ITE (Commercial) | 81% | -40°C ~ 70°C (With Derating) | - | 3.78" L x 3.78" W x 1.44" H (96.1mm x 96.1mm x 36.6mm) | CE, EN, UKCA | - |