Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15 In Stock | 24 : ¥144.74208 Tray | Tray | Obsolete | AC or DC | 1 | 85 ~ 264 VAC | 100V | 370V | 5V | - | - | - | - | - | 2A | 10W | 4 kV | Household Appliances, ITE (Commercial) | 76% | -40°C ~ 70°C (With Derating) | Universal Input | 1.28" L x 1.24" W x 2.99" H (32.4mm x 31.5mm x 76.0mm) | CB Scheme, EN, IEC, UL | 55014-1; 55014-2; 55024; 55032 Class A; 60335-1; 60950-1; 61000-3-2; 62368-1 | |||
21 In Stock | 1 : ¥153.77000 Tray | Tray | Obsolete | AC or DC | 1 | 85 ~ 264 VAC | 100V | 370V | 24V | - | - | - | - | - | 450mA | 11W | 4 kV | Household Appliances, ITE (Commercial) | 83% | -40°C ~ 70°C (With Derating) | Universal Input | 1.28" L x 1.24" W x 2.99" H (32.4mm x 31.5mm x 76.0mm) | CB Scheme, EN, IEC, UL | 55014-1; 55014-2; 55024; 55032 Class A; 60335-1; 60950-1; 61000-3-2; 62368-1 | |||
0 In Stock | 24 : ¥144.74208 Tray | Tray | Obsolete | AC or DC | 1 | 85 ~ 264 VAC | 100V | 370V | 12V | - | - | - | - | - | 900mA | 11W | 4 kV | Household Appliances, ITE (Commercial) | 81% | -40°C ~ 70°C (With Derating) | Universal Input | 1.28" L x 1.24" W x 2.99" H (32.4mm x 31.5mm x 76.0mm) | CB Scheme, EN, IEC, UL | 55014-1; 55014-2; 55024; 55032 Class A; 60335-1; 60950-1; 61000-3-2; 62368-1 | |||
0 In Stock | 24 : ¥144.74208 Tray | Tray | Obsolete | AC or DC | 1 | 85 ~ 264 VAC | 100V | 370V | 3.3V | - | - | - | - | - | 2A | 6.6W | 4 kV | Household Appliances, ITE (Commercial) | 71% | -40°C ~ 70°C (With Derating) | Universal Input | 1.28" L x 1.24" W x 2.99" H (32.4mm x 31.5mm x 76.0mm) | CB Scheme, EN, IEC, UL | 55014-1; 55014-2; 55024; 55032 Class A; 60335-1; 60950-1; 61000-3-2; 62368-1 | |||
0 In Stock | 24 : ¥144.74208 Tray | Tray | Obsolete | AC or DC | 1 | 85 ~ 264 VAC | 100V | 370V | 9V | - | - | - | - | - | 1.1A | 10W | 4 kV | Household Appliances, ITE (Commercial) | 80% | -40°C ~ 70°C (With Derating) | Universal Input | 1.28" L x 1.24" W x 2.99" H (32.4mm x 31.5mm x 76.0mm) | CB Scheme, EN, IEC, UL | 55014-1; 55014-2; 55024; 55032 Class A; 60335-1; 60950-1; 61000-3-2; 62368-1 | |||
0 In Stock | 24 : ¥144.74208 Tray | Tray | Obsolete | AC or DC | 1 | 85 ~ 264 VAC | 100V | 370V | 15V | - | - | - | - | - | 700mA | 11W | 4 kV | Household Appliances, ITE (Commercial) | 81% | -40°C ~ 70°C (With Derating) | Universal Input | 1.28" L x 1.24" W x 2.99" H (32.4mm x 31.5mm x 76.0mm) | CB Scheme, EN, IEC, UL | 55014-1; 55014-2; 55024; 55032 Class A; 60335-1; 60950-1; 61000-3-2; 62368-1 |