Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
236 In Stock | 1 : ¥329.94000 Tray | Tray | Not For New Designs | DC | 1 | - | 9V | 36V | 12V | - | - | - | - | - | 2.5A | 30W | 1.5 kV | ITE (Commercial) | 90% | -40°C ~ 80°C (With Derating) | Adjustable Output, Remote On/Off | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
186 In Stock | 1 : ¥357.03000 Tray | Tray | Not For New Designs | DC | 1 | - | 9V | 36V | 12V | - | - | - | - | - | 2.5A | 30W | 1.5 kV | ITE (Commercial) | 90% | -40°C ~ 80°C (With Derating) | Adjustable Output, Heat Sink, Remote On/Off | 2.99" L x 1.24" W x 1.18" H (76.0mm x 31.5mm x 29.9mm) | CE, cURus, UKCA | 60950-1; 62368-1 | |||
91 In Stock | 1 : ¥316.64000 Tray | Tray | Not For New Designs | DC | 1 | - | 9V | 36V | 15V | - | - | - | - | - | 2A | 30W | 1.5 kV | ITE (Commercial) | 90% | -40°C ~ 80°C (With Derating) | Adjustable Output, Remote On/Off | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
17 In Stock | 1 : ¥318.36000 Tray | Tray | Not For New Designs | DC | 2 | - | 18V | 75V | 5V | -5V | - | - | - | - | 3A, 3A | 30W | 1.5 kV | ITE (Commercial) | 86% | -40°C ~ 80°C (With Derating) | Adjustable Output, Remote On/Off | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | CE, cURus | - | |||
33 In Stock | 1 : ¥331.75000 Tray | Tray | Not For New Designs | DC | 2 | - | 9V | 36V | 12V | -12V | - | - | - | - | 1.25A, 1.25A | 30W | 1.5 kV | ITE (Commercial) | 89% | -40°C ~ 80°C (With Derating) | Adjustable Output, Remote On/Off | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | CE, cURus | - | |||
79 In Stock | 1 : ¥338.31000 Tray | Tray | Not For New Designs | DC | 1 | - | 9V | 36V | 24V | - | - | - | - | - | 1.25A | 30W | 1.5 kV | ITE (Commercial) | 90% | -40°C ~ 80°C (With Derating) | Adjustable Output, Heat Sink, Remote On/Off | 2.99" L x 1.24" W x 1.18" H (76.0mm x 31.5mm x 29.9mm) | CE, cURus, UKCA | 60950-1; 62368-1 | |||
23 In Stock | 1 : ¥338.31000 Tray | Tray | Not For New Designs | DC | 1 | - | 18V | 75V | 5V | - | - | - | - | - | 6A | 30W | 1.5 kV | ITE (Commercial) | 87% | -40°C ~ 80°C (With Derating) | Heat Sink | 2.99" L x 1.24" W x 1.18" H (76.0mm x 31.5mm x 29.9mm) | CE, cURus, UKCA | 62368-1 | |||
16 In Stock | 1 : ¥338.31000 Tray | Tray | Not For New Designs | DC | 1 | - | 18V | 75V | 12V | - | - | - | - | - | 2.5A | 30W | 1.5 kV | ITE (Commercial) | 88% | -40°C ~ 80°C (With Derating) | Heat Sink | 2.99" L x 1.24" W x 1.18" H (76.0mm x 31.5mm x 29.9mm) | CE, cURus, UKCA | 62368-1 | |||
56 In Stock | 1 : ¥357.03000 Tray | Tray | Not For New Designs | DC | 1 | - | 9V | 36V | 5V | - | - | - | - | - | 6A | 30W | 1.5 kV | ITE (Commercial) | 86% | -40°C ~ 80°C (With Derating) | Adjustable Output, Heat Sink, Remote On/Off | 2.99" L x 1.24" W x 1.18" H (76.0mm x 31.5mm x 29.9mm) | CE, cURus, UKCA | 60950-1; 62368-1 | |||
0 In Stock | 24 : ¥311.76292 Tray | Tray | Not For New Designs | DC | 1 | - | 9V | 36V | 5V | - | - | - | - | - | 6A | 30W | 1.5 kV | ITE (Commercial) | 86% | -40°C ~ 80°C (With Derating) | Adjustable Output, Remote On/Off | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
0 In Stock | 24 : ¥311.76292 Tray | Tray | Not For New Designs | DC | 1 | - | 9V | 36V | 24V | - | - | - | - | - | 1.25A | 30W | 1.5 kV | ITE (Commercial) | 90% | -40°C ~ 80°C (With Derating) | Adjustable Output, Remote On/Off | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
0 In Stock | 24 : ¥313.23708 Tray | Tray | Not For New Designs | DC | 1 | - | 18V | 75V | 24V | - | - | - | - | - | 1.25A | 30W | 1.5 kV | ITE (Commercial) | 87% | -40°C ~ 80°C (With Derating) | Adjustable Output, Remote On/Off | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
0 In Stock | 24 : ¥313.49042 Tray | Tray | Not For New Designs | DC | 2 | - | 9V | 36V | 5V | -5V | - | - | - | - | 3A, 3A | 30W | 1.5 kV | ITE (Commercial) | 86% | -40°C ~ 80°C (With Derating) | Adjustable Output, Remote On/Off | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | CE, cURus | - | |||
0 In Stock | 24 : ¥313.49042 Tray | Tray | Not For New Designs | DC | 2 | - | 18V | 75V | 12V | -12V | - | - | - | - | 1.25A, 1.25A | 30W | 1.5 kV | ITE (Commercial) | 88% | -40°C ~ 80°C (With Derating) | Adjustable Output, Remote On/Off | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | CE, cURus | - | |||
4 In Stock | 1 : ¥318.36000 Tray | Tray | Not For New Designs | DC | 2 | - | 18V | 75V | 15V | -15V | - | - | - | - | 1A, 1A | 30W | 1.5 kV | ITE (Commercial) | 88% | -40°C ~ 80°C (With Derating) | Adjustable Output, Remote On/Off | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | CE, cURus | - | |||
0 In Stock | 24 : ¥328.04875 Tray | Tray | Not For New Designs | DC | 1 | - | 9V | 36V | 3.3V | - | - | - | - | - | 6A | 20W | 1.5 kV | ITE (Commercial) | 85% | -40°C ~ 80°C (With Derating) | Adjustable Output, Remote On/Off | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
0 In Stock | 24 : ¥328.04875 Tray | Tray | Not For New Designs | DC | 1 | - | 18V | 75V | 12V | - | - | - | - | - | 2.5A | 30W | 1.5 kV | ITE (Commercial) | 88% | -40°C ~ 80°C (With Derating) | Adjustable Output, Remote On/Off | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
0 In Stock | 24 : ¥328.04875 Tray | Tray | Not For New Designs | DC | 1 | - | 18V | 75V | 15V | - | - | - | - | - | 2A | 30W | 1.5 kV | ITE (Commercial) | 89% | -40°C ~ 80°C (With Derating) | Adjustable Output, Remote On/Off | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
0 In Stock | 24 : ¥328.04875 Tray | Tray | Not For New Designs | DC | 1 | - | 18V | 75V | 5V | - | - | - | - | - | 6A | 30W | 1.5 kV | ITE (Commercial) | 87% | -40°C ~ 80°C (With Derating) | Adjustable Output, Remote On/Off | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
0 In Stock | 24 : ¥333.01208 Tray | Tray | Not For New Designs | DC | 1 | - | 9V | 36V | 15V | - | - | - | - | - | 2A | 30W | 1.5 kV | ITE (Commercial) | 90% | -40°C ~ 80°C (With Derating) | Adjustable Output, Heat Sink, Remote On/Off | 2.99" L x 1.24" W x 1.18" H (76.0mm x 31.5mm x 29.9mm) | CE, cURus, UKCA | 60950-1; 62368-1 | |||
0 In Stock | 24 : ¥333.01208 Tray | Tray | Not For New Designs | DC | 1 | - | 18V | 75V | 15V | - | - | - | - | - | 2A | 30W | 1.5 kV | ITE (Commercial) | 89% | -40°C ~ 80°C (With Derating) | Heat Sink | 2.99" L x 1.24" W x 1.18" H (76.0mm x 31.5mm x 29.9mm) | CE, cURus, UKCA | 62368-1 | |||
0 In Stock | 24 : ¥476.66458 Tray | Tray | Not For New Designs | DC | 2 | - | 9V | 36V | 24V | -24V | - | - | - | - | 625mA, 625mA | 30W | 1.5 kV | ITE (Commercial) | 89% | -40°C ~ 80°C (With Derating) | Adjustable Output, Heat Sink, Remote On/Off | 2.99" L x 1.24" W x 1.18" H (76.0mm x 31.5mm x 29.9mm) | CE, cURus, UKCA | 60950-1; 62368-1 | |||
0 In Stock | 24 : ¥476.66458 Tray | Tray | Not For New Designs | DC | 2 | - | 9V | 36V | 12V | -12V | - | - | - | - | 1.25A, 1.25A | 30W | 1.5 kV | ITE (Commercial) | 89% | -40°C ~ 80°C (With Derating) | Adjustable Output, Heat Sink, Remote On/Off | 2.99" L x 1.24" W x 1.18" H (76.0mm x 31.5mm x 29.9mm) | CE, cURus, UKCA | 60950-1; 62368-1 | |||
0 In Stock | 24 : ¥476.66458 Tray | Tray | Not For New Designs | DC | 1 | - | 9V | 36V | 3.3V | - | - | - | - | - | 6A | 20W | 1.5 kV | ITE (Commercial) | 85% | -40°C ~ 80°C (With Derating) | Adjustable Output, Heat Sink, Remote On/Off | 2.99" L x 1.24" W x 1.18" H (76.0mm x 31.5mm x 29.9mm) | CE, cURus, UKCA | 60950-1; 62368-1 | |||
0 In Stock | 24 : ¥476.66458 Tray | Tray | Not For New Designs | DC | 2 | - | 9V | 36V | 5V | -5V | - | - | - | - | 3A, 3A | 30W | 1.5 kV | ITE (Commercial) | 86% | -40°C ~ 80°C (With Derating) | Adjustable Output, Heat Sink, Remote On/Off | 2.99" L x 1.24" W x 1.18" H (76.0mm x 31.5mm x 29.9mm) | CE, cURus, UKCA | 60950-1; 62368-1 |