Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10 In Stock | 1 : ¥135.38000 Tray | Tray | Not For New Designs | AC or DC | 1 | 85 ~ 264 VAC | 100V | 370V | 48V | - | - | - | - | - | 940mA | 45W | 4 kV | ITE (Commercial) | 87% | -40°C ~ 70°C (With Derating) | Universal Input | 5.39" L x 2.76" W x 1.49" H (137.0mm x 70.0mm x 37.9mm) | CE, cURus | 62368-1 | |||
7 In Stock | 8 : ¥180.46125 Tray | Tray | Not For New Designs | AC or DC | 1 | 85 ~ 264 VAC | 100V | 370V | 5V | - | - | - | - | - | 8A | 40W | 4 kV | ITE (Commercial) | 81% | -40°C ~ 70°C (With Derating) | Universal Input | 5.39" L x 2.76" W x 1.49" H (137.0mm x 70.0mm x 37.9mm) | CE, cURus | 62368-1 | |||
15 In Stock | 1 : ¥185.95000 Tray | Tray | Not For New Designs | AC or DC | 1 | 85 ~ 264 VAC | 100V | 370V | 15V | - | - | - | - | - | 3A | 45W | 4 kV | ITE (Commercial) | 85% | -40°C ~ 70°C (With Derating) | Universal Input | 5.39" L x 2.76" W x 1.49" H (137.0mm x 70.0mm x 37.9mm) | CE, cURus | 62368-1 | |||
0 In Stock | 8 : ¥180.46125 Tray | Tray | Not For New Designs | AC or DC | 1 | 85 ~ 264 VAC | 100V | 370V | 24V | - | - | - | - | - | 1.9A | 46W | 4 kV | ITE (Commercial) | 86% | -40°C ~ 70°C (With Derating) | Universal Input | 5.39" L x 2.76" W x 1.49" H (137.0mm x 70.0mm x 37.9mm) | CE, cURus | 62368-1 | |||
1 In Stock | 1 : ¥185.95000 Tray | Tray | Not For New Designs | AC or DC | 1 | 85 ~ 264 VAC | 100V | 370V | 12V | - | - | - | - | - | 3.8A | 46W | 4 kV | ITE (Commercial) | 84% | -40°C ~ 70°C (With Derating) | Universal Input | 5.39" L x 2.76" W x 1.49" H (137.0mm x 70.0mm x 37.9mm) | CE, cURus | 62368-1 |