240ACDRH_12SC

DigiKey Part Number
3182-240ACDRH_12SC-ND
Manufacturer
Manufacturer Product Number
240ACDRH_12SC
Description
AC/DC DIN RAIL SUPPLY 12V 192W
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GAPTEC Electronic
Series
Packaging
Retail Package
Part Status
Obsolete
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
DC Voltage - Input (Min)
120V
DC Voltage - Input (Max)
370V
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
16A
Power (Watts)
192W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Laboratory
Efficiency
93%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Universal Input
Size / Dimension
4.33" L x 2.13" W x 4.88" H (110.0mm x 54.0mm x 124.0mm)
Approval Agency
cURus
Standard Number
61010-1; 62368-1
Minimum Load Required
-
All prices are in CNY
Retail Package
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥581.58000¥581.58
10¥540.04900¥5,400.49
25¥531.74240¥13,293.56
Manufacturers Standard Package