Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32 In Stock 54 Factory | 1 : ¥1,635.64000 Box | Box | Active | AC or DC | 1 | 100 ~ 240 VAC | 110V | 250V | 48V | - | - | - | - | - | 5A | 240W | 3 kV | Industrial, ITE (Commercial) | 91% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, Universal Input | 6.30" L x 1.65" W x 5.12" H (160.0mm x 42.0mm x 130.0mm) | cUL, UL | |||
456 In Stock | 1 : ¥2,399.81000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 90V | 350V | 24V | - | - | - | - | - | 10A | 240W | 4 kV | ITE (Commercial) | 92% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, Load Sharing, Universal Input | 4.92" L x 2.36" W x 5.12" H (125.0mm x 60.0mm x 130.0mm) | CB, cULus, cURus |