Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
763 In Stock | 1 : ¥616.72000 Box | Box | Active | DC | 1 | - | 33.6V | 67.2V | 24V | - | - | - | - | - | 5A | 120W | 4 kV | Industrial, ITE (Commercial), Railway | 91% | -40°C ~ 70°C (With Derating) | Adjustable Output | 4.02" L x 1.26" W x 4.93" H (102.0mm x 32.0mm x 125.2mm) | CE, EAC | |||
126 In Stock | 1 : ¥1,444.10000 Box | Box | Active | AC or DC | 1 | 180 ~ 550 VAC (2 Phase) | 254V | 780V | 24V | - | - | - | - | - | 20A | 480W | 3 kV | Industrial, ITE (Commercial) | 92% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC | 5.06" L x 3.37" W x 4.93" H (128.5mm x 85.5mm x 125.2mm) | CB, CE, UL |