Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
94 In Stock | 1 : ¥839.21000 Bulk | Bulk | Active | AC | 1 | 93 ~ 132 VAC, 187 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 2.5A | 60W | Hazardous Locations, Industrial, ITE (Commercial) | 85% | 0°C ~ 60°C (With Derating) | Adjustable Output, IP20, Universal Input | 4.72" L x 1.28" W x 4.92" H (120.0mm x 32.5mm x 125.0mm) | CB, CE, CSA, cUL, cULus, UL | 60950-1; UL 508 | |||
6 In Stock | 1 : ¥2,940.59000 Bulk | Bulk | Active | AC or DC | 1 | 100 ~ 240 VAC, 85 ~ 264 VAC | 88V | 370V | 24V | - | - | - | - | - | 20A | 480W | Hazardous Locations, Industrial, ITE (Commercial) | 92% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, Universal Input | 4.92" L x 4.33" W x 4.92" H (125.0mm x 110.0mm x 125.0mm) | CB, CE, CSA, cUL, cULus, UL | 60950-1; UL 508 | |||
11 In Stock | 1 : ¥3,621.92000 Bulk | Bulk | Active | AC | 1 | 85 ~ 264 VAC, 176 ~ 550 VAC | - | - | 24V | - | - | - | - | - | 10A | 240W | Hazardous Locations, Industrial, ITE (Commercial) | 91% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20 | 4.76" L x 2.76" W x 4.92" H (121.0mm x 70.0mm x 125.0mm) | CB, cCSAus, CE, CSA, cUL, cULus, UL | 60950-1; UL 508 | |||
12 In Stock | 1 : ¥2,785.59000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 110V | 300V | 12V | - | - | - | - | - | 4.5A | - | Industrial, ITE (Commercial) | 85% | -20°C ~ 70°C | Adjustable Output, IP20 | 2.07" L x 2.83" W x 3.54" H (52.5mm x 72.0mm x 90.0mm) | CB, CE, cULus, cURus | 60950-1; UL 508 |