Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43 In Stock | 1 : ¥4,417.24000 Box | - | Box | Active | AC | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC | - | - | 24 ~ 28V | - | - | - | - | - | 5A | 120W | ITE (Commercial) | 89.4% | -25°C ~ 70°C | Adjustable Output, PFC | 4.61" L x 1.26" W x 4.88" H (117.0mm x 32.0mm x 124.0mm) | cURus, UL | 60950-1 | ||
5 In Stock | 1 : ¥9,616.84000 Box | - | Box | Active | AC or DC | 1 | 85 ~ 276 VAC | 88V | 375V | 24 ~ 28V | - | - | - | - | - | 20A | 480W | ITE (Commercial) | 92.4% | -25°C ~ 70°C | Adjustable Output, PFC | 4.61" L x 3.23" W x 4.88" H (117.0mm x 82.0mm x 124.0mm) | cURus, UL | 60950-1 | ||
7 In Stock | 1 : ¥3,392.19000 Box | - | Box | Active | AC | 1 | 100 ~ 240 VAC | 110V | 300V | 24.1V | - | - | - | - | - | 2.5A | 60W | Industrial, ITE (Commercial) | 89.9% | -25°C ~ 70°C | Adjustable Output, PFC | 4.02" L x 1.26" W x 4.88" H (102.0mm x 32.0mm x 124.0mm) | - | 60950-1; UL 508 | ||
1 In Stock | 1 : ¥5,233.31000 Box | - | Box | Active | AC | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC | - | - | 24 ~ 28V | - | - | - | - | - | 10A | 240W | ITE (Commercial) | 91% | -25°C ~ 70°C | Adjustable Output, PFC | 4.61" L x 2.36" W x 4.88" H (117.0mm x 60.0mm x 124.0mm) | cURus, UL | 60950-1 |