Inclinometers

Results: 7
Manufacturer
Analog Devices Inc.Murata ElectronicsTE Connectivity Measurement Specialties
Series
-iMEMS®, iSensor®iMEMS®, iSensor™MEMSSCL3300
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Axis
X or YX, YX, Y, Z
Measuring Range
±90°±180°±360°
Sensitivity
0.025°/LSB32000 counts/g-
Bandwidth
50Hz70Hz100Hz250Hz2.25kHz-
Voltage Rating
3 V ~ 3.6 V8 V ~ 30 V
Output Type
DigitalVoltage
Interface
AnalogCANSPI
Package / Case
12-SMD12-SMD, Flat Lead16-BFLGAModule
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 85°C
Grade
-Automotive
Qualification
-AEC-Q100
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Axis
Measuring Range
Sensitivity
Bandwidth
Voltage Rating
Output Type
Interface
Package / Case
Operating Temperature
Grade
Qualification
SCL3300
SCL3300-D01-1
3-AXIS HIGH PERFORMANCE INCLINOM
Murata Electronics
3,665
In Stock
1 : ¥412.05000
Cut Tape (CT)
100 : ¥294.34950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
X, Y, Z
±90°
-
70Hz
3 V ~ 3.6 V
Digital
SPI
12-SMD, Flat Lead
-40°C ~ 125°C
-
-
CC-16-1
ADIS16203CCCZ
SENSOR INCLINOMETER 360DEG 16LGA
Analog Devices Inc.
432
In Stock
1 : ¥772.13000
Tray
Tray
Active
X or Y
±360°
0.025°/LSB
2.25kHz
3 V ~ 3.6 V
Digital
SPI
16-BFLGA
-40°C ~ 125°C (TA)
-
-
16-LGA
ADIS16201CCCZ
IMU ACCEL/INCLINE SPI 16LGA
Analog Devices Inc.
88
In Stock
1 : ¥799.54000
Tray
Tray
Active
X or Y
±90°
-
2.25kHz
3 V ~ 3.6 V
Digital
SPI
16-BFLGA
-40°C ~ 125°C (TA)
-
-
16 LGA
ADIS16209CCCZ
IMU ACCEL/INCLINE SPI 16LGA
Analog Devices Inc.
359
In Stock
1 : ¥1,051.92000
Tray
Tray
Active
X or Y
±180°
0.025°/LSB
50Hz
3 V ~ 3.6 V
Digital
SPI
16-BFLGA
-40°C ~ 125°C (TA)
-
-
45
In Stock
1 : ¥1,389.78000
Bulk
Bulk
Active
X or Y
±180°
-
-
8 V ~ 30 V
Voltage
Analog
Module
-40°C ~ 85°C
-
-
0
In Stock
Check Lead Time
1 : ¥1,684.35000
Bulk
Bulk
Active
X, Y
±90°
-
100Hz
8 V ~ 30 V
Digital
CAN
Module
-40°C ~ 85°C
-
-
12-SMD (No Lead)
SCA830-D07-10
SENSOR INCLINOMETER 180DEG 12SMD
Murata Electronics
0
In Stock
Check Lead Time
1,000 : ¥213.39796
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
X or Y
±180°
32000 counts/g
250Hz
3 V ~ 3.6 V
Digital
SPI
12-SMD
-40°C ~ 125°C
Automotive
AEC-Q100
Showing
of 7

Inclinometers


Inclinometer products are designed to measure the orientation of an object with respect to gravity. Typically based on some form of accelerometer, inclinometers are distinguished from general purpose accelerometers by an ability to produce outputs that indicate orientation directly, rather than as measurements of acceleration that require processing to extract orientation information.