Image Sensors, Camera
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Pixel Size | Active Pixel Array | Voltage - Supply | Package / Case | Supplier Device Package | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,158 In Stock This product has a maximum purchase limit | 1 : ¥410.52000 Bulk | - | Bulk | Active | Thermal | - | 32H x 24V | 2.9V ~ 3.6V | TO-39-4 Metal Can | TO-39 | -40°C ~ 85°C | ||
49 In Stock | 1 : ¥384.96000 Bulk | - | Bulk | Active | Thermal | - | 32H x 24V | 2.9V ~ 3.6V | TO-39-4 Metal Can | TO-39 | -40°C ~ 85°C |