Image Sensors, Camera

Results: 3
Package / Case
TO-205AD, TO-39-3 Metal CanTO-39-4 Metal Can
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pixel Size
Active Pixel Array
Voltage - Supply
Package / Case
Supplier Device Package
Operating Temperature
1,511
In Stock
1 : ¥410.51000
Bulk
-
Bulk
Active
Thermal
-
32H x 24V
2.9V ~ 3.6V
TO-205AD, TO-39-3 Metal Can
TO-39
-40°C ~ 85°C
1,158
In Stock
This product has a maximum purchase limit
1 : ¥410.51000
Bulk
-
Bulk
Active
Thermal
-
32H x 24V
2.9V ~ 3.6V
TO-39-4 Metal Can
TO-39
-40°C ~ 85°C
33
In Stock
1 : ¥398.60000
Bulk
-
Bulk
Active
Thermal
-
32H x 24V
2.9V ~ 3.6V
TO-205AD, TO-39-3 Metal Can
TO-39
-40°C ~ 85°C
Showing
of 3

Image Sensors, Camera


Products in the image sensor and camera family are component or module-level devices used to electronically capture visual information in the visible and/or infrared spectrums. Consisting of an array of photosensitive elements connected to a shared control and interface mechanism, available products include those adapted to common still image and video capture as well as more specialized applications such as thermal and spatial imaging.