IC Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions or Pins (Grid) | Pitch - Mating | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Material - Mating | Mounting Type | Features | Termination | Pitch - Post | Contact Finish - Post | Contact Finish Thickness - Post | Contact Material - Post | Housing Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,227 In Stock | 1 : ¥10.43000 Tube | Tube | Active | DIP, 0.2" (5.08mm) Row Spacing | 10 (2 x 5) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 200.0µin (5.08µm) | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 125°C | |||
577 In Stock | 1 : ¥12.89000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 14 (2 x 7) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 200.0µin (5.08µm) | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 102 : ¥62.24961 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 4 (2 x 2) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | Elevated, Open Frame | Solder | 0.100" (2.54mm) | Tin | 200.0µin (5.08µm) | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 102 : ¥66.23784 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 4 (2 x 2) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | Elevated, Open Frame | Solder | 0.100" (2.54mm) | Tin | 200.0µin (5.08µm) | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 102 : ¥71.97500 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 4 (2 x 2) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | Elevated, Open Frame | Solder | 0.100" (2.54mm) | Tin | 200.0µin (5.08µm) | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 80 : ¥93.73138 Tube | Tube | Active | DIP, 0.2" (5.08mm) Row Spacing | 10 (2 x 5) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | Elevated, Open Frame | Solder | 0.100" (2.54mm) | Tin | 200.0µin (5.08µm) | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 80 : ¥98.20975 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 10 (2 x 5) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | Elevated, Open Frame | Solder | 0.100" (2.54mm) | Tin | 200.0µin (5.08µm) | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 80 : ¥100.25200 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 10 (2 x 5) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | Elevated, Open Frame | Solder | 0.100" (2.54mm) | Tin | 200.0µin (5.08µm) | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 80 : ¥101.31925 Tube | Tube | Active | DIP, 0.2" (5.08mm) Row Spacing | 10 (2 x 5) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | Elevated, Open Frame | Solder | 0.100" (2.54mm) | Tin | 200.0µin (5.08µm) | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 67 : ¥101.34328 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 6 (2 x 3) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | Elevated, Open Frame | Solder | 0.100" (2.54mm) | Tin | 200.0µin (5.08µm) | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 50 : ¥103.04460 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 8 (2 x 4) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | Elevated, Open Frame | Solder | 0.100" (2.54mm) | Tin | 200.0µin (5.08µm) | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 67 : ¥103.34299 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 6 (2 x 3) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | Elevated, Open Frame | Solder | 0.100" (2.54mm) | Tin | 200.0µin (5.08µm) | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 80 : ¥104.31175 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 10 (2 x 5) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | Elevated, Open Frame | Solder | 0.100" (2.54mm) | Tin | 200.0µin (5.08µm) | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 50 : ¥106.42700 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 8 (2 x 4) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | Elevated, Open Frame | Solder | 0.100" (2.54mm) | Tin | 200.0µin (5.08µm) | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 50 : ¥106.50740 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 8 (2 x 4) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | Elevated, Open Frame | Solder | 0.100" (2.54mm) | Tin | 200.0µin (5.08µm) | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 67 : ¥108.38896 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 6 (2 x 3) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | Elevated, Open Frame | Solder | 0.100" (2.54mm) | Tin | 200.0µin (5.08µm) | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 50 : ¥108.90800 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 16 (2 x 8) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | Elevated, Open Frame | Solder | 0.100" (2.54mm) | Tin | 200.0µin (5.08µm) | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 56 : ¥110.74000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 14 (2 x 7) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | Elevated, Open Frame | Solder | 0.100" (2.54mm) | Tin | 200.0µin (5.08µm) | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 60 : ¥111.17717 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 20 (2 x 10) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | Elevated, Open Frame | Solder | 0.100" (2.54mm) | Tin | 200.0µin (5.08µm) | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 60 : ¥111.17717 Tube | Tube | Active | DIP, 0.4" (10.16mm) Row Spacing | 20 (2 x 10) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | Elevated, Open Frame | Solder | 0.100" (2.54mm) | Tin | 200.0µin (5.08µm) | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 66 : ¥111.95182 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 18 (2 x 9) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | Elevated, Open Frame | Solder | 0.100" (2.54mm) | Tin | 200.0µin (5.08µm) | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 54 : ¥113.84111 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 22 (2 x 11) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | Elevated, Open Frame | Solder | 0.100" (2.54mm) | Tin | 200.0µin (5.08µm) | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 54 : ¥113.84111 Tube | Tube | Active | DIP, 0.4" (10.16mm) Row Spacing | 22 (2 x 11) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | Elevated, Open Frame | Solder | 0.100" (2.54mm) | Tin | 200.0µin (5.08µm) | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 50 : ¥114.43320 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 16 (2 x 8) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | Elevated, Open Frame | Solder | 0.100" (2.54mm) | Tin | 200.0µin (5.08µm) | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 64 : ¥116.50484 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 24 (2 x 12) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | Elevated, Open Frame | Solder | 0.100" (2.54mm) | Tin | 200.0µin (5.08µm) | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 125°C |