IC Sockets

Results: 2
Number of Positions or Pins (Grid)
20 (2 x 10)40 (2 x 20)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions or Pins (Grid)
Pitch - Mating
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Material - Mating
Mounting Type
Features
Termination
Pitch - Post
Contact Finish - Post
Contact Finish Thickness - Post
Contact Material - Post
Housing Material
Operating Temperature
IC SOCK COLLET CT 20 PIN GOLD
20-6513-10
IC SOCK COLLET CT 20 PIN GOLD
Aries Electronics
0
In Stock
Check Lead Time
159 : ¥26.20220
-
-
Active
DIP, 0.6" (15.24mm) Row Spacing
20 (2 x 10)
0.100" (2.54mm)
Gold
10.0µin (0.25µm)
Beryllium Copper
Through Hole
Closed Frame
Solder
0.100" (2.54mm)
Tin
200.0µin (5.08µm)
Brass
Polyamide (PA46), Nylon 4/6, Glass Filled
-
40 POS LOW PROF SOCK SERIES 513
40-6513-10
40 POS LOW PROF SOCK SERIES 513
Aries Electronics
0
In Stock
Check Lead Time
96 : ¥37.28188
-
-
Active
DIP, 0.6" (15.24mm) Row Spacing
40 (2 x 20)
0.100" (2.54mm)
Gold
10.0µin (0.25µm)
Beryllium Copper
Through Hole
Closed Frame
Solder
0.100" (2.54mm)
Tin
200.0µin (5.08µm)
Brass
Polyamide (PA46), Nylon 4/6, Glass Filled
-
Showing
of 2

IC Sockets


Sockets provide for repeated insertion, removal, substitution and replacement of Integrated Circuits (ICs) and transistors in a circuit. Mounting types include chassis, panel, connector, board surface and through-hole. Socket features include board guides, carriers, flanges, and open and closed framing. They are differentiated by post pitch, contact material and finish, termination style and contact finish.