IC Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions or Pins (Grid) | Pitch - Mating | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Material - Mating | Mounting Type | Features | Termination | Pitch - Post | Contact Finish - Post | Contact Finish Thickness - Post | Contact Material - Post | Housing Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 In Stock | 1 : ¥2,598.65000 - | - | Active | PLCC, ZIF (ZIP) | 84 (4 x 21) | 0.100" (2.54mm) | Gold | 12.0µin (0.30µm) | - | Surface Mount | Closed Frame | - | - | - | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥3,580.62000 - | - | Active | PLCC, ZIF (ZIP) | 84 (4 x 21) | 0.100" (2.54mm) | Gold | 12.0µin (0.30µm) | - | - | Closed Frame | - | - | - | - | - | - | - |