IC Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions or Pins (Grid) | Pitch - Mating | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Material - Mating | Mounting Type | Features | Termination | Pitch - Post | Contact Finish - Post | Contact Finish Thickness - Post | Contact Material - Post | Housing Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥159.27000 Tube | Tube | Active | SIP | 20 (1 x 20) | 0.100" (2.54mm) | Tin-Lead | 100.0µin (2.54µm) | Beryllium Copper | Through Hole | - | Solder | 0.100" (2.54mm) | Tin-Lead | 200.0µin (5.08µm) | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 50 : ¥116.61860 Tube | Tube | Active | SIP | 20 (1 x 20) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | - | Solder | 0.100" (2.54mm) | Tin-Lead | 200.0µin (5.08µm) | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 54 : ¥118.35185 Tube | Tube | Active | SIP | 32 (1 x 32) | 0.100" (2.54mm) | Tin-Lead | 100.0µin (2.54µm) | Beryllium Copper | Through Hole | - | Solder | 0.100" (2.54mm) | Tin-Lead | 200.0µin (5.08µm) | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 50 : ¥130.38980 Tube | Tube | Active | SIP | 20 (1 x 20) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | - | Solder | 0.100" (2.54mm) | Gold | 10.0µin (0.25µm) | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 54 : ¥135.28685 Tube | Tube | Active | SIP | 32 (1 x 32) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | - | Solder | 0.100" (2.54mm) | Gold | 10.0µin (0.25µm) | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 51 : ¥184.00588 Tube | Tube | Active | SIP | 64 (1 x 64) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | - | Solder | 0.100" (2.54mm) | Gold | 10.0µin (0.25µm) | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 125°C |