IC Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions or Pins (Grid) | Pitch - Mating | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Material - Mating | Mounting Type | Features | Termination | Pitch - Post | Contact Finish - Post | Contact Finish Thickness - Post | Contact Material - Post | Housing Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,612 In Stock 11,640 Factory | 1 : ¥4.10000 Tube | - | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 8 (2 x 4) | 0.100" (2.54mm) | Tin | - | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 200.0µin (5.08µm) | Beryllium Copper | Thermoplastic, Polyester | -40°C ~ 105°C | ||
184 In Stock | 1 : ¥18.14000 Tube | Tube | Active | Transistor, TO-5 | 8 (Round) | - | Gold | Flash | Beryllium Copper | Through Hole | Closed Frame | Solder | - | Tin | 200.0µin (5.08µm) | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 125°C |