2041549-1

DigiKey Part Number
17-2041549-1TR-ND - Tape & Reel (TR)
17-2041549-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2041549-1
Description
SOCKET ASSY, DMD 350, T/R, G/F
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
350 (35 x 36) Pos PGA, ZIF (ZIP) Socket Gold Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2041549-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
PGA, ZIF (ZIP)
Number of Positions or Pins (Grid)
350 (35 x 36)
Pitch - Mating
0.050" (1.27mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Material - Mating
Copper Alloy
Mounting Type
Surface Mount
Features
Closed Frame
Termination
Solder
Pitch - Post
0.050" (1.27mm)
Contact Finish - Post
Tin-Lead
Contact Finish Thickness - Post
-
Contact Material - Post
Copper Alloy
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Operating Temperature
-55°C ~ 105°C
Termination Post Length
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
500 mA
Contact Resistance
-
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥74.38000¥74.38
10¥64.82500¥648.25
25¥63.11360¥1,577.84
50¥61.40940¥3,070.47
100¥57.65660¥5,765.66
250¥57.31528¥14,328.82
500¥53.90360¥26,951.80
1,000¥48.10387¥48,103.87
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,800¥42.22303¥456,008.72
Manufacturers Standard Package