ICM-628-1-GT-HT | |
---|---|
DigiKey Part Number | 2057-ICM-628-1-GT-HT-ND |
Manufacturer | |
Manufacturer Product Number | ICM-628-1-GT-HT |
Description | MACHINE PIN SOCKET, IC, DIP, 28P |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 28 (2 x 14) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.6" (15.24mm) Row Spacing | |
Number of Positions or Pins (Grid) | 28 (2 x 14) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | - | |
Contact Material - Post | Beryllium Copper | |
Housing Material | Polyphenylene Sulfide (PPS) | |
Operating Temperature | -40°C ~ 105°C | |
Termination Post Length | 0.110" (2.78mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3 A | |
Contact Resistance | 4mOhm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.41000 | ¥11.41 |
10 | ¥8.70200 | ¥87.02 |
25 | ¥7.82880 | ¥195.72 |
50 | ¥7.23280 | ¥361.64 |
100 | ¥6.68930 | ¥668.93 |
250 | ¥6.04636 | ¥1,511.59 |
500 | ¥5.61172 | ¥2,805.86 |
1,000 | ¥5.21733 | ¥5,217.33 |
2,500 | ¥4.75220 | ¥11,880.50 |