IC Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions or Pins (Grid) | Pitch - Mating | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Material - Mating | Mounting Type | Features | Termination | Pitch - Post | Contact Finish - Post | Contact Finish Thickness - Post | Contact Material - Post | Housing Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
57,725 In Stock 47,158 Factory | 1 : ¥2.30000 Tube | - | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 14 (2 x 7) | 0.100" (2.54mm) | Tin | - | Phosphor Bronze | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | - | Phosphor Bronze | Polybutylene Terephthalate (PBT) | -55°C ~ 85°C | ||
0 In Stock Check Lead Time | 1 : ¥1.56000 Tube | - | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 8 (2 x 4) | 0.100" (2.54mm) | Tin | - | Phosphor Bronze | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | - | Phosphor Bronze | Polybutylene Terephthalate (PBT) | -55°C ~ 85°C |