IC Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions or Pins (Grid) | Pitch - Mating | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Material - Mating | Mounting Type | Features | Termination | Pitch - Post | Contact Finish - Post | Contact Finish Thickness - Post | Contact Material - Post | Housing Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
708 In Stock | 1 : ¥11.25000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 18 (2 x 9) | 0.100" (2.54mm) | Tin | 100.0µin (2.54µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 200.0µin (5.08µm) | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 125°C | |||
445 In Stock | 1 : ¥15.93000 Tube | Tube | Active | DIP, 0.6" (15.24mm) Row Spacing | 42 (2 x 21) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | - | Beryllium Copper | Polyphenylene Sulfide (PPS) | -40°C ~ 105°C | |||
513 In Stock | 1 : ¥40.72000 Tube | Tube | Active | DIP, 0.75" (19.05mm) Row Spacing | 64 (2 x 32) | 0.070" (1.78mm) | Gold | Flash | Beryllium Copper | Through Hole | Open Frame | Solder | 0.070" (1.78mm) | Tin | - | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 567 : ¥27.67370 Bulk | Bulk | Active | DIP, 0.6" (15.24mm) Row Spacing | 64 (2 x 32) | 0.070" (1.78mm) | Gold | Flash | Beryllium Copper | Through Hole | Open Frame | Solder | 0.070" (1.78mm) | Tin | - | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | -55°C ~ 125°C |