IC Sockets

Results: 3
Manufacturer
Assmann WSW ComponentsMill-Max Manufacturing Corp.
Series
-110
Type
DIP, 0.3" (7.62mm) Row SpacingDIP, 0.6" (15.24mm) Row SpacingDIP, 0.9" (22.86mm) Row Spacing
Number of Positions or Pins (Grid)
18 (2 x 9)28 (2 x 14)64 (2 x 32)
Contact Finish Thickness - Mating
100.0µin (2.54µm)-
Contact Material - Mating
Beryllium CopperPhosphor Bronze
Contact Finish Thickness - Post
200.0µin (5.08µm)-
Contact Material - Post
Brass AlloyPhosphor Bronze
Housing Material
Polybutylene Terephthalate (PBT)Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature
-55°C ~ 125°C-55°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions or Pins (Grid)
Pitch - Mating
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Material - Mating
Mounting Type
Features
Termination
Pitch - Post
Contact Finish - Post
Contact Finish Thickness - Post
Contact Material - Post
Housing Material
Operating Temperature
708
In Stock
1 : ¥11.25000
Tube
Tube
Active
DIP, 0.3" (7.62mm) Row Spacing
18 (2 x 9)
0.100" (2.54mm)
Tin
100.0µin (2.54µm)
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
200.0µin (5.08µm)
Brass Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
-55°C ~ 125°C
70
In Stock
1 : ¥44.25000
Tube
Tube
Active
DIP, 0.9" (22.86mm) Row Spacing
64 (2 x 32)
0.100" (2.54mm)
Tin
100.0µin (2.54µm)
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
200.0µin (5.08µm)
Brass Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
-55°C ~ 125°C
A28-LC-TR-(R)
A 28-LC-TR
CONN IC DIP SOCKET 28POS TIN
Assmann WSW Components
33
In Stock
1 : ¥3.86000
Tube
-
Tube
Active
DIP, 0.6" (15.24mm) Row Spacing
28 (2 x 14)
0.100" (2.54mm)
Tin
-
Phosphor Bronze
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
-
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-55°C ~ 85°C
Showing
of 3

IC Sockets


Sockets provide for repeated insertion, removal, substitution and replacement of Integrated Circuits (ICs) and transistors in a circuit. Mounting types include chassis, panel, connector, board surface and through-hole. Socket features include board guides, carriers, flanges, and open and closed framing. They are differentiated by post pitch, contact material and finish, termination style and contact finish.