8452-11B1-RK-TP

DigiKey Part Number
3M5211B1-ND
Manufacturer
Manufacturer Product Number
8452-11B1-RK-TP
Description
CONN SOCKET PLCC 52POS TIN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
52 (4 x 13) Pos PLCC Socket Tin Through Hole
Datasheet
 Datasheet
EDA/CAD Models
8452-11B1-RK-TP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Tube
Part Status
Active
Type
PLCC
Number of Positions or Pins (Grid)
52 (4 x 13)
Pitch - Mating
0.050" (1.27mm)
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
160.0µin (4.06µm)
Contact Material - Mating
Copper Alloy
Mounting Type
Through Hole
Features
Closed Frame
Termination
Solder
Pitch - Post
0.050" (1.27mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
160.0µin (4.06µm)
Contact Material - Post
Copper Alloy
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 105°C
Termination Post Length
0.132" (3.35mm)
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1 A
Contact Resistance
-
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.08000¥22.08
23¥19.23522¥442.41
46¥18.00739¥828.34
115¥17.18930¥1,976.77
253¥15.55233¥3,934.74
506¥14.32462¥7,248.26
1,012¥12.27825¥12,425.59
2,507¥11.45965¥28,729.34
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.