IC Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions or Pins (Grid) | Pitch - Mating | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Material - Mating | Mounting Type | Features | Termination | Pitch - Post | Contact Finish - Post | Contact Finish Thickness - Post | Contact Material - Post | Housing Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,947 In Stock | 1 : ¥1.89000 Tube | - | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 6 (2 x 3) | 0.100" (2.54mm) | Tin | - | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 200.0µin (5.08µm) | Beryllium Copper | Thermoplastic, Polyester | -40°C ~ 105°C | ||
1,494 In Stock | 1 : ¥5.83000 Tube | Tube | Active | SIP | 5 (1 x 5) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | - | Solder | 0.100" (2.54mm) | Tin | 196.9µin (5.00µm) | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | -55°C ~ 125°C |