IC Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions or Pins (Grid) | Pitch - Mating | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Material - Mating | Mounting Type | Features | Termination | Pitch - Post | Contact Finish - Post | Contact Finish Thickness - Post | Contact Material - Post | Housing Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,062 In Stock | 1 : ¥10.84000 Tube | Tube | Active | DIP, 0.6" (15.24mm) Row Spacing | 40 (2 x 20) | 0.100" (2.54mm) | Tin | 35.4µin (0.90µm) | Phosphor Bronze | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 35.0µin (0.90µm) | Phosphor Bronze | Polyester, Glass Filled | -25°C ~ 85°C | |||
309 In Stock | 1 : ¥11.82000 Tube | Tube | Active | DIP, 0.6" (15.24mm) Row Spacing | 48 (2 x 24) | 0.100" (2.54mm) | Tin | 35.4µin (0.90µm) | Phosphor Bronze | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 35.0µin (0.90µm) | Phosphor Bronze | Polyester, Glass Filled | -25°C ~ 85°C | |||
191 In Stock | 1 : ¥25.78000 Tube | Tube | Active | DIP, 0.6" (15.24mm) Row Spacing | 48 (2 x 24) | 0.100" (2.54mm) | Tin | 100.0µin (2.54µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 200.0µin (5.08µm) | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 125°C | |||
869 In Stock | 1 : ¥28.41000 Tube | Tube | Active | PLCC | 84 (4 x 21) | 0.050" (1.27mm) | Tin | 160.0µin (4.06µm) | Copper Alloy | Through Hole | Closed Frame | Solder | 0.100" (2.54mm) | Tin | 160.0µin (4.06µm) | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 105°C | |||
48 In Stock | 1 : ¥44.25000 Tube | Tube | Active | DIP, 0.9" (22.86mm) Row Spacing | 64 (2 x 32) | 0.100" (2.54mm) | Tin-Lead | 200.0µin (5.08µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin-Lead | 200.0µin (5.08µm) | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 125°C |