IC Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions or Pins (Grid) | Pitch - Mating | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Material - Mating | Mounting Type | Features | Termination | Pitch - Post | Contact Finish - Post | Contact Finish Thickness - Post | Contact Material - Post | Housing Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,605 In Stock | 1 : ¥9.03000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 16 (2 x 8) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 200.0µin (5.08µm) | Brass | Thermoplastic, Polyester, Glass Filled | -40°C ~ 105°C | |||
1,750 In Stock | 1 : ¥18.39000 Tube | Tube | Active | Transistor, TO-5 | 3 (Round) | - | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | Closed Frame | Solder | - | Tin | 200.0µin (5.08µm) | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 125°C | |||
234 In Stock | 1 : ¥18.31000 Tube | Tube | Active | Transistor, TO-100 | 8 (Round) | - | Gold | Flash | Beryllium Copper | Through Hole | Closed Frame | Solder | - | Tin | 200.0µin (5.08µm) | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 125°C | |||
898 In Stock | 1 : ¥19.13000 Tube | Tube | Active | Transistor, TO-5 | 4 (Round) | - | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | Closed Frame | Solder | - | Tin | 200.0µin (5.08µm) | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 125°C | |||
90 In Stock | 1 : ¥240.96000 Tray | - | Tray | Active | Transistor, TO-3 | 8 (Oval) | - | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | Closed Frame | Solder | - | Tin | 200.0µin (5.08µm) | Brass | Polyester, Glass Filled | -55°C ~ 150°C | ||
21 In Stock 784 Factory | 1 : ¥32.35000 Bulk | - | Bulk | Active | Transistor, TO-5 | 8 (Round) | - | Tin | - | Brass | Chassis Mount | Closed Frame | Solder | - | Tin | - | Brass | Polyester, Glass Filled | - |