I/O Expanders

Results: 2
Manufacturer
Microchip TechnologyNXP USA Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Number of I/O
816
Interface
I2CI2C, SMBus
Output Type
Open Drain, Push-PullPush-Pull
Current - Output Source/Sink
10mA, 25mA25mA
Clock Frequency
400 kHz1.7 MHz
Voltage - Supply
1.65V ~ 5.5V1.8V ~ 5.5V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
16-VFQFN Exposed Pad28-VQFN Exposed Pad
Supplier Device Package
16-HVQFN (3x3)28-QFN (6x6)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of I/O
Interface
Interrupt Output
Features
Output Type
Current - Output Source/Sink
Clock Frequency
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-HVQFN_SOT758-3
PCAL6408ABSHP
IC XPND 400KHZ I2C SMBUS 16HVQFN
NXP USA Inc.
61,129
In Stock
1 : ¥12.84000
Cut Tape (CT)
6,000 : ¥5.18443
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
8
I2C, SMBus
Yes
POR
Open Drain, Push-Pull
10mA, 25mA
400 kHz
1.65V ~ 5.5V
-40°C ~ 85°C
Surface Mount
16-VFQFN Exposed Pad
16-HVQFN (3x3)
28 VQFN
MCP23017-E/ML
IC XPNDR 1.7MHZ I2C 28QFN
Microchip Technology
7,615
In Stock
1 : ¥16.15000
Tube
-
Tube
Active
Not Verified
16
I2C
Yes
POR
Push-Pull
25mA
1.7 MHz
1.8V ~ 5.5V
-40°C ~ 125°C
Surface Mount
28-VQFN Exposed Pad
28-QFN (6x6)
Showing
of 2

I/O Expanders


Devices in this family are used in conjunction with microcontrollers, microprocessors, or similar devices for the purpose of increasing the number of signal connections available for connecting peripheral devices. The typical concept of operation involves the use of serial communications requiring only a few I/O lines on the host device to read/write the status of many input/output pins on the expander device. The technique exchanges speed of communication for increased connectivity, and is best suited for applications where fast response is not critical, such as in many human interface applications.