I/O Expanders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of I/O | Interface | Interrupt Output | Features | Output Type | Current - Output Source/Sink | Clock Frequency | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,024 In Stock | 1 : ¥17.68000 Cut Tape (CT) 2,000 : ¥5.36563 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | I2C, SMBus | Yes | POR | Push-Pull | 10mA, 25mA | 400 kHz | 1.65V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP | ||
901 In Stock | 1 : ¥147.28000 Tube | - | Tube | Active | Not Verified | 24 | Parallel | No | - | Open Drain | 2.5mA | - | 4.5V ~ 5.5V | 0°C ~ 70°C | Through Hole | 40-DIP (0.600", 15.24mm) | 40-PDIP | ||
2,742 In Stock 1,560 Factory | 1 : ¥155.82000 Tube | - | Tube | Active | Not Verified | 24 | Parallel | No | - | Open Drain | 2.5mA | - | 4.5V ~ 5.5V | 0°C ~ 70°C | Surface Mount | 44-LCC (J-Lead) | 44-PLCC (16.58x16.58) |