I/O Expanders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of I/O | Interface | Interrupt Output | Features | Output Type | Current - Output Source/Sink | Clock Frequency | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,260 In Stock | 1 : ¥11.65000 Cut Tape (CT) 2,000 : ¥4.95256 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | I2C, SMBus | Yes | POR | Push-Pull | 10mA, 25mA | 400 kHz | 1.65V ~ 5.5V | -40°C ~ 85°C | - | - | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP | ||
10,415 In Stock | 1 : ¥27.29000 Cut Tape (CT) 3,500 : ¥13.70362 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 34 | I2C | Yes | - | - | 10mA, 10mA | 100 kHz | 1.65V ~ 5.5V | -40°C ~ 105°C | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 46-WFQFN Exposed Pad | W-QFN4565-46 (SWP) |