I/O Expanders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of I/O | Interface | Interrupt Output | Features | Output Type | Current - Output Source/Sink | Clock Frequency | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,932 In Stock | 1 : ¥11.25000 Cut Tape (CT) 2,000 : ¥4.95233 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | I2C, SMBus | Yes | POR | Push-Pull | 10mA, 25mA | 400 kHz | 1.65V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP | ||
3,922 In Stock | 1 : ¥13.69000 Cut Tape (CT) 3,000 : ¥6.25908 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | I2C, SMBus | Yes | POR | Push-Pull | 10mA, 25mA | 400 kHz | 2.3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 24-VFQFN Exposed Pad | 24-VQFN (4x4) | ||
769 In Stock | 1 : ¥16.49000 Cut Tape (CT) 1,000 : ¥8.09211 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 8 | I2C, SMBus | Yes | POR | Push-Pull | 10mA, 25mA | 400 kHz | 2.3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SO | ||
0 In Stock Check Lead Time | 575 : ¥13.38741 Tube | - | Tube | Active | Not Verified | 16 | I2C, SMBus | Yes | POR | Push-Pull | 10mA, 25mA | 400 kHz | 2.3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 24-SOIC (0.295", 7.50mm Width) | 24-SOIC | ||
0 In Stock | 1 : ¥27.17000 Cut Tape (CT) 1,000 : ¥13.62598 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Not Verified | 16 | I2C, SMBus | Yes | POR | Push-Pull | 42mA | 100 kHz | 1.65V ~ 5.5V | -55°C ~ 125°C | Surface Mount | 24-SOIC (0.295", 7.50mm Width) | 24-SOIC |