I/O Expanders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of I/O | Interface | Interrupt Output | Features | Output Type | Current - Output Source/Sink | Clock Frequency | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,810 In Stock | 1 : ¥11.73000 Cut Tape (CT) 2,000 : ¥4.97657 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 8 | I2C | Yes | - | Push-Pull | 10mA, 25mA | 400 kHz | 1.65V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
21,283 In Stock | 1 : ¥23.12000 Cut Tape (CT) 2,500 : ¥10.59918 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 8 | I2C, SMBus | No | EEPROM, POR | Push-Pull | 100µA, 25mA | 400 kHz | 2.5V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP |