I/O Expanders

Results: 2
Manufacturer
NXP USA Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of I/O
1640
Interface
I2CI2C, SMBus
Voltage - Supply
1.65V ~ 5.5V2.3V ~ 5.5V
Package / Case
24-VFQFN Exposed Pad56-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)56-HVQFN (8x8)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of I/O
Interface
Interrupt Output
Features
Output Type
Current - Output Source/Sink
Clock Frequency
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
24 VFQFN
TCA9535RGER
IC XPNDR 400KHZ I2C SMBUS 24VQFN
Texas Instruments
4,995
In Stock
1 : ¥12.23000
Cut Tape (CT)
3,000 : ¥5.59703
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
16
I2C, SMBus
Yes
POR
Push-Pull
10mA, 25mA
400 kHz
1.65V ~ 5.5V
-40°C ~ 85°C
Surface Mount
24-VFQFN Exposed Pad
24-VQFN (4x4)
56-HVQFN,SOT684-1
PCA9506BS,118
IC XPNDR 400KHZ I2C 56HVQFN
NXP USA Inc.
8,938
In Stock
1 : ¥50.74000
Cut Tape (CT)
2,000 : ¥25.44765
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
40
I2C
Yes
POR
Push-Pull
10mA, 25mA
400 kHz
2.3V ~ 5.5V
-40°C ~ 85°C
Surface Mount
56-VFQFN Exposed Pad
56-HVQFN (8x8)
Showing
of 2

I/O Expanders


Devices in this family are used in conjunction with microcontrollers, microprocessors, or similar devices for the purpose of increasing the number of signal connections available for connecting peripheral devices. The typical concept of operation involves the use of serial communications requiring only a few I/O lines on the host device to read/write the status of many input/output pins on the expander device. The technique exchanges speed of communication for increased connectivity, and is best suited for applications where fast response is not critical, such as in many human interface applications.