I/O Expanders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of I/O | Interface | Interrupt Output | Features | Output Type | Current - Output Source/Sink | Clock Frequency | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,287 In Stock | 1 : ¥11.49000 Cut Tape (CT) 2,000 : ¥4.89145 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | I2C, SMBus | Yes | POR | Push-Pull | 10mA, 25mA | 400 kHz | 1.65V ~ 5.5V | -40°C ~ 85°C | - | - | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP | ||
3,720 In Stock | 1 : ¥18.55000 Cut Tape (CT) 2,000 : ¥8.49629 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | I2C, SMBus | Yes | POR | Push-Pull | 10mA, 25mA | 400 kHz | 1.65V ~ 3.6V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP |