I/O Expanders

Results: 2
Manufacturer
Diodes IncorporatedTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of I/O
1624
Current - Output Source/Sink
10mA, 25mA25mA
Clock Frequency
400 kHz1 MHz
Voltage - Supply
1.65V ~ 5.5V2.3V ~ 5.5V
Package / Case
24-TSSOP (0.173", 4.40mm Width)32-WFQFN Exposed Pad
Supplier Device Package
24-TSSOP32-TQFN (3x6)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of I/O
Interface
Interrupt Output
Features
Output Type
Current - Output Source/Sink
Clock Frequency
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
24-TSSOP
TCA6416APWR
IC XPND 400KHZ I2C SMBUS 24TSSOP
Texas Instruments
2,908
In Stock
1 : ¥14.03000
Cut Tape (CT)
2,000 : ¥6.41285
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
16
I2C, SMBus
Yes
POR
Push-Pull
10mA, 25mA
400 kHz
1.65V ~ 5.5V
-40°C ~ 85°C
Surface Mount
24-TSSOP (0.173", 4.40mm Width)
24-TSSOP
32-TQFN
PI4IOE5V96224ZLEX
IC XPNDR 1MHZ I2C SMBUS 32TQFN
Diodes Incorporated
8,743
In Stock
10,500
Factory
1 : ¥17.16000
Cut Tape (CT)
3,500 : ¥7.83586
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
24
I2C, SMBus
Yes
POR
Push-Pull
25mA
1 MHz
2.3V ~ 5.5V
-40°C ~ 85°C
Surface Mount
32-WFQFN Exposed Pad
32-TQFN (3x6)
Showing
of 2

I/O Expanders


Devices in this family are used in conjunction with microcontrollers, microprocessors, or similar devices for the purpose of increasing the number of signal connections available for connecting peripheral devices. The typical concept of operation involves the use of serial communications requiring only a few I/O lines on the host device to read/write the status of many input/output pins on the expander device. The technique exchanges speed of communication for increased connectivity, and is best suited for applications where fast response is not critical, such as in many human interface applications.