MCP23S09-E/MG | |
---|---|
DigiKey Part Number | MCP23S09-E/MG-ND |
Manufacturer | |
Manufacturer Product Number | MCP23S09-E/MG |
Description | IC XPNDR 10MHZ SPI 16QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 SPI 10 MHz 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP23S09-E/MG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | SPI | |
Interrupt Output | Yes | |
Features | - | |
Output Type | Open Drain | |
Current - Output Source/Sink | 25mA | |
Clock Frequency | 10 MHz | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.45000 | ¥14.45 |
25 | ¥12.15600 | ¥303.90 |
100 | ¥10.96610 | ¥1,096.61 |