I/O Expanders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of I/O | Interface | Interrupt Output | Features | Output Type | Current - Output Source/Sink | Clock Frequency | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,006 In Stock | 61 : ¥14.36639 Tube | - | Tube | Active | Not Verified | 16 | SPI | Yes | POR | Push-Pull | 25mA | 10 MHz | 1.8V ~ 5.5V | -40°C ~ 125°C | - | - | Surface Mount | 28-VQFN Exposed Pad | 28-QFN (6x6) | ||
29,706 In Stock | 1 : ¥17.34000 Cut Tape (CT) 1,600 : ¥13.09139 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | SPI | Yes | POR | Push-Pull | 25mA | 10 MHz | 1.8V ~ 5.5V | -40°C ~ 125°C | - | - | Surface Mount | 28-VQFN Exposed Pad | 28-QFN (6x6) | ||
11,844 In Stock | 1 : ¥18.28000 Tube | - | Tube | Active | Not Verified | 16 | SPI | Yes | - | Open Drain | 25mA | 10 MHz | 1.8V ~ 5.5V | -40°C ~ 125°C | - | - | Surface Mount | 24-VFQFN Exposed Pad | 24-QFN (4x4) | ||
4,942 In Stock | 1 : ¥18.28000 Cut Tape (CT) 1,600 : ¥13.85641 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | SPI | Yes | - | Open Drain | 25mA | 10 MHz | 1.8V ~ 5.5V | -40°C ~ 125°C | - | - | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | 28-SOIC | ||
3,610 In Stock | 1 : ¥21.76000 Tray | - | Tray | Active | Not Verified | 16 | SPI | Yes | - | Open Drain | - | 26 MHz | 1.65V ~ 3.6V | -40°C ~ 85°C | - | - | Surface Mount | 24-VFQFN Exposed Pad | 24-QFN (4x4) | ||
270 In Stock | 1 : ¥18.28000 Tube | - | Tube | Active | Not Verified | 16 | SPI | Yes | - | Open Drain | 25mA | 10 MHz | 1.8V ~ 5.5V | -40°C ~ 125°C | - | - | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | 28-SOIC | ||
0 In Stock | Active | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | SPI | Yes | POR | Open Drain | 25mA | 10 MHz | 1.8V ~ 5.5V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 24-VFQFN Exposed Pad | 24-QFN (4x4) |