I/O Expanders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of I/O | Interface | Interrupt Output | Features | Output Type | Current - Output Source/Sink | Clock Frequency | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,844 In Stock | 1 : ¥18.28000 Tube | - | Tube | Active | Not Verified | 16 | SPI | Yes | - | Open Drain | 25mA | 10 MHz | 1.8V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 24-VFQFN Exposed Pad | 24-QFN (4x4) | ||
38 In Stock | 1 : ¥20.91000 Cut Tape (CT) 6,000 : ¥9.20761 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | I2C, SMBus | Yes | POR | Open Drain | 10mA, 25mA | 400 kHz | 2.3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 24-WFQFN Exposed Pad | 24-HWQFN (4x4) |