I/O Expanders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of I/O | Interface | Interrupt Output | Features | Output Type | Current - Output Source/Sink | Clock Frequency | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,300 In Stock | 1 : ¥14.61000 Cut Tape (CT) 2,100 : ¥11.08328 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | SPI | Yes | - | Push-Pull | 25mA | 10 MHz | 1.8V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | ||
50 In Stock | 1 : ¥100.74000 Tube | - | Tube | Active | Not Verified | 28 | SPI | Yes | - | Push-Pull | 4.5mA, 10mA | 26 MHz | 2.5V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 36-BSOP (0.295", 7.50mm Width) | 36-SSOP |