I/O Expanders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of I/O | Interface | Interrupt Output | Features | Output Type | Current - Output Source/Sink | Clock Frequency | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,155 In Stock | 1 : ¥13.09000 Tube | - | Tube | Active | Not Verified | 8 | SPI | Yes | POR | Push-Pull | 25mA | 10 MHz | 1.8V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 18-SOIC (0.295", 7.50mm Width) | 18-SOIC | ||
14,199 In Stock | 1 : ¥13.18000 Cut Tape (CT) 1,600 : ¥9.86141 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 8 | SPI | Yes | POR | Push-Pull | 25mA | 10 MHz | 1.8V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 20-SSOP (0.209", 5.30mm Width) | 20-SSOP | ||
8,155 In Stock | 1 : ¥13.30000 Tube | - | Tube | Active | Not Verified | 16 | I2C | Yes | POR | Push-Pull | 25mA | 1.7 MHz | 1.8V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | 28-SOIC | ||
4,957 In Stock | 1 : ¥17.65000 Cut Tape (CT) 1,600 : ¥13.38203 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | SPI | Yes | - | Open Drain | 25mA | 10 MHz | 1.8V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | 28-SOIC | ||
665 In Stock | 1 : ¥82.38000 Cut Tape (CT) 2,000 : ¥44.98325 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 20 | SPI | Yes | - | Push-Pull | 4.5mA, 10mA | 26 MHz | 2.5V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | ||
1,983 In Stock | 1 : ¥100.74000 Cut Tape (CT) 1,000 : ¥57.14569 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 28 | SPI | Yes | - | Push-Pull | 4.5mA, 10mA | 26 MHz | 2.5V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 36-BSOP (0.295", 7.50mm Width) | 36-SSOP | ||
0 In Stock Check Lead Time | 1 : ¥13.55000 Cut Tape (CT) 3,300 : ¥10.87799 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 8 | SPI | Yes | POR | Push-Pull | 25mA | 10 MHz | 1.8V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) |