I/O Expanders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of I/O | Interface | Interrupt Output | Features | Output Type | Current - Output Source/Sink | Clock Frequency | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,543 In Stock 28,000 Factory | 1 : ¥11.31000 Cut Tape (CT) 3,500 : ¥4.64347 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | I2C | Yes | POR | Open Drain, Push-Pull | 10mA, 25mA | 400 kHz | 1.65V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 24-VFQFN Exposed Pad | 24-TQFN (4x4) | ||
4,957 In Stock | 1 : ¥17.65000 Cut Tape (CT) 1,600 : ¥13.38203 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | SPI | Yes | - | Open Drain | 25mA | 10 MHz | 1.8V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | 28-SOIC | ||
11,647 In Stock | 1 : ¥21.02000 Tray | - | Tray | Not For New Designs | Not Verified | 16 | SPI | Yes | - | Push-Pull | - | 26 MHz | 1.65V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 24-VFQFN Exposed Pad | 24-QFN (4x4) | ||
3,726 In Stock | 1 : ¥21.02000 Tray | - | Tray | Active | Not Verified | 16 | SPI | Yes | - | Open Drain | - | 26 MHz | 1.65V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 24-VFQFN Exposed Pad | 24-QFN (4x4) | ||
60 In Stock | 1 : ¥18.28000 Cut Tape (CT) 3,300 : ¥13.85703 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | SPI | Yes | - | Open Drain | 25mA | 10 MHz | 1.8V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 24-VFQFN Exposed Pad | 24-QFN (4x4) |