I/O Expanders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of I/O | Interface | Interrupt Output | Features | Output Type | Current - Output Source/Sink | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
901 In Stock | 1 : ¥147.28000 Tube | - | Tube | Active | Not Verified | 24 | Parallel | No | - | Open Drain | 2.5mA | 4.5V ~ 5.5V | 0°C ~ 70°C | Through Hole | 40-DIP (0.600", 15.24mm) | 40-PDIP | ||
2,742 In Stock 1,560 Factory | 1 : ¥155.82000 Tube | - | Tube | Active | Not Verified | 24 | Parallel | No | - | Open Drain | 2.5mA | 4.5V ~ 5.5V | 0°C ~ 70°C | Surface Mount | 44-LCC (J-Lead) | 44-PLCC (16.58x16.58) |