I/O Expanders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of I/O | Interface | Interrupt Output | Features | Output Type | Current - Output Source/Sink | Clock Frequency | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
157,497 In Stock | 1 : ¥13.69000 Cut Tape (CT) 6,000 : ¥5.52599 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | I2C, SMBus | Yes | POR | Open Drain, Push-Pull | 10mA, 25mA | 400 kHz | 1.65V ~ 5.5V | -40°C ~ 85°C | - | - | Surface Mount | 24-WFQFN Exposed Pad | 24-HWQFN (4x4) | |||
83,091 In Stock | 1 : ¥17.43000 Cut Tape (CT) 500 : ¥10.33476 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 24 | I2C | Yes | POR | Open Drain, Push-Pull | - | 1 MHz | 1.65V ~ 5.5V | -40°C ~ 85°C | - | - | Surface Mount | 32-UFQFN Exposed Pad | 32-HUQFN (5x5) | ||
16,118 In Stock | 1 : ¥6.80000 Cut Tape (CT) 4,000 : ¥2.64562 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 4 | I2C, SMBus | No | POR | Push-Pull | 4mA | 100 kHz | 1.1V ~ 3.6V | -40°C ~ 85°C | - | - | Surface Mount | 8-XFQFN Exposed Pad | 8-XQFN (1.6x1.6) |