Humidity, Moisture Sensors

Results: 5
Series
HIH-4010HumidIcon™, HIH-6000HumidIcon™, HIH-6100HumidIcon™, HIH-8000
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Sensor Type
HumidityHumidity, Temperature
Output Type
Analog VoltageI2C
Output
3.268V @ 75.3%RH14b
Accuracy
±2% RH±3.5% RH±4% RH±4.5% RH
Response Time
5 s6 s
Voltage - Supply
2.3V ~ 5.5V3.3V4V ~ 5.8V
Mounting Type
Surface MountThrough Hole
Operating Temperature
-40°C ~ 100°C-40°C ~ 125°C-40°C ~ 85°C-25°C ~ 85°C
Package / Case
4-SIP Module8-SOIC (0.154", 3.90mm Width)Housed Sensor
Supplier Device Package
4-SIP8-SOIC-
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensor Type
Humidity Range
Output Type
Output
Accuracy
Response Time
Sensitivity
Voltage - Supply
Mounting Type
Operating Temperature
Package / Case
Supplier Device Package
6,539
In Stock
1 : ¥120.54000
Cut Tape (CT)
1,000 : ¥88.40868
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Humidity, Temperature
0 ~ 100% RH
I2C
14b
±4.5% RH
6 s
-
2.3V ~ 5.5V
Surface Mount
-40°C ~ 100°C
8-SOIC (0.154", 3.90mm Width)
8-SOIC
1,884
In Stock
1 : ¥293.53000
Cut Tape (CT)
1,000 : ¥185.90407
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Humidity, Temperature
0 ~ 100% RH
I2C
14b
±4% RH
6 s
-
3.3V
Through Hole
-25°C ~ 85°C
4-SIP Module
4-SIP
5,605
In Stock
1 : ¥141.96000
Cut Tape (CT)
1,000 : ¥104.13522
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Humidity, Temperature
0 ~ 100% RH
I2C
14b
±2% RH
6 s
-
2.3V ~ 5.5V
Through Hole
-40°C ~ 125°C
4-SIP Module
4-SIP
675
In Stock
1 : ¥531.56000
Bulk
Bulk
Active
Humidity
0 ~ 100% RH
Analog Voltage
3.268V @ 75.3%RH
±3.5% RH
5 s
-
4V ~ 5.8V
Through Hole
-40°C ~ 85°C
Housed Sensor
-
0
In Stock
Check Lead Time
50 : ¥592.99620
Bulk
Bulk
Active
Humidity
0 ~ 100% RH
Analog Voltage
3.268V @ 75.3%RH
±3.5% RH
5 s
-
4V ~ 5.8V
Through Hole
-40°C ~ 85°C
Housed Sensor
-
Showing
of 5

Humidity, Moisture Sensors


Moisture Sensors are designed to detect and respond to the presence or a change in the amount of humidity along with Pressure, Temperature, and Light. The output types are Analog Voltage, Capacitance, Digital, Frequency, I2C, LCD Display, LCD, PDM, PWM, Resistive, SDM, SPI, ZACwire, and ZigBee with accuracy ranging from ±1.5% RH to ±7% RH.