Humidity, Moisture Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Humidity Range | Output Type | Output | Accuracy | Response Time | Sensitivity | Voltage - Supply | Mounting Type | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37,882 In Stock | 1 : ¥54.58000 Cut Tape (CT) 10,000 : ¥23.20858 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Humidity, Pressure, Temperature | 0 ~ 100% RH | I2C, SPI | 16b | ±3% | 1 s | - | 1.71V ~ 3.6V | Surface Mount | -40°C ~ 85°C | 8-VFLGA | 8-LGA (2.5x2.5) | ||
11,416 In Stock | 1 : ¥68.80000 Cut Tape (CT) 2,500 : ¥37.85252 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Humidity, Temperature | 0 ~ 100% RH | I2C | 12b | ±4% RH | 18 s | - | 1.9V ~ 3.6V | Surface Mount | -40°C ~ 85°C | 6-WDFN Exposed Pad | 6-DFN (3x3) | ||
13,704 In Stock | 1 : ¥557.42000 Cut Tape (CT) 1,000 : ¥153.59471 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Humidity | 0 ~ 100% RH | Analog Voltage | 1.5V @ 50%RH | ±3% RH | 5 s | - | 2.7V ~ 5.5V | Surface Mount | -40°C ~ 85°C | Housed Sensor | 4-SMD |